What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-07140KL

Res Thick Film 0201 140K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07140KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+1.28%

CAD Models

Download Yageo Group RC0201FR-07140KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.06
Stock
21,953,077
119,382
Authorized Distributors
6
6
Resistance
140 kΩ
140 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1GEF1403C
Res Thick Film 0201 140K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1403C
Res Thick Film 0201 140K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GEF1333C
Res Thick Film 0201 133K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 140K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 130K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0201FR-07140KL provided by its distributors.

Res Thick Film 0201 140K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 140kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo,rc,thick Film,smd Chip,140 Kohms,1,0201 - 0603 Rohs Compliant: Yes |Yageo RC0201FR-07140KL
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 140000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 140kOhm ±200ppm/C
Thick Film Resistors - SMD 140 kOhms 50 mW 0201 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR07140KL