What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0100JR-0710KL

Res Thick Film 0100 10K Ohm 5% 0.031W(1/32W) ±200ppm/C Pad SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0100JR-0710KL.

Newark

Datasheet11 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-11.54%

CAD Models

Download Yageo Group RC0100JR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ103V
Resistor Thick Film 0805 10K Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ103V
Res Thick Film 1206 10K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201JR-0710KL
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 10kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0100JR-0710KL provided by its distributors.

Res Thick Film 0100 10K Ohm 5% 0.031W(1/32W) ±200ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 01005 10kOhm 5% Paper T/R
Avnet Japan
RC_L Series 10 kOhm ±5% 0.031 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0100
01005 (0402Metric) RC 0.016Lx0.008W 0.40mmx0.20mm 0.03W 1/32W 10kOhm ±200ppm/C
Thick Film Resistors - SMD 10 kOhms 30 mW 01005 5%
RES, 10K, 0.03125W, 15V/THICK FILM/01005; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:31.25mW; Resistor Case / Package:01005 [0402 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0100JR0710KL