What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group MMF204FRE15K

Fixed Resistor, Metal Film, 0.4W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMF204FRE15K.

IHS

Datasheet8 pages2 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.061
Stock
5,146,294
64,000
Authorized Distributors
3
6
Resistance
15 kΩ
15 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group MMF204FRE15K provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
RES SMD 1% 0.4W MELF
电阻, 15K, 0.4W, MINIMELF 0204;
15K¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 3.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.