What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group FMP100JR-52-270R

Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FMP100JR-52-270R.

IHS

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-17.43%

CAD Models

Download Yageo Group FMP100JR-52-270R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2023-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-270R
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879350-5
Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J270R
Res Carbon Film 270 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group FMP100JR-52-270R provided by its distributors.

Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
Res High Power Metal Film 270 Ohm 5% 1W ±100ppm/°C Conformal Axial T/R
Axial FIXED RESISTOR FMP 0.094Diax0.248L 2.40mmx6.30mm 270Ohm 卤5%
Res Metal Film 270 Ohm 5% 1W ±50ppm/C Conformal Coated AXL T/R
RESISTOR, 270R, 5%, 1W, AXIAL; Resistance:270ohm; Product Range:FMP Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Diameter:2.4mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.