TE Connectivity CFR16J270R

Res Carbon Film 270 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J270R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
-40.99%

CAD Models

Download TE Connectivity CFR16J270R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR25J270R
Fixed Resistor, Thin Film, 0.33W, 270Ohm, 250V, 5% +/-Tol, -1200, 0Ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J270R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 270Ohm 0.5W 1/2W
Stackpole ElectronicsCF18JB270R
Fixed Resistor, Carbon Film, 0.125W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F270R
Res, 270R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F270R

Descriptions

Descriptions of TE Connectivity CFR16J270R provided by its distributors.

Res Carbon Film 270 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR16 5% 270R
Through Hole Carbon Film Resistor, Cfr Series, 270 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR16J270R
CFR16 5% 270R Resistance Value: 270 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Surface Mount Resistor | 270 Ω Carbon Film General Purpose Resistor | TE Connectivity |
RES, 270R, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 270ohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623927-6