What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC0805JRNPOBBN470

500V 47pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPOBBN470.

IHS

Datasheet21 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.37%

CAD Models

Download Yageo Group CC0805JRNPOBBN470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.018
Stock
426,083
24,767
Authorized Distributors
6
2
Capacitance
47 pF
47 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
-
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL21C470JBANNNC
Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Yageo GroupC0805C470J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5%
KYOCERA AVX08055A470JAT2A
50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A470JAT2A
100V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 5%

Descriptions

Descriptions of Yageo Group CC0805JRNPOBBN470 provided by its distributors.

500V 47pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 47pF 500V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 47pF ±5% 500V C0G(NP0)
CAP CER 47PF 500V C0G/NPO 0805
MLCC, 0805, 47PF, 500V, NP0, 5%; Dielectric Characteristic:C0G / NP0; Capacitance:47pF; Capacitance Tolerance:± 5%; Voltage Rating:500V dc; Temperature Coefficient:± 30ppm/°C; Series:2238970; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:500V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.