What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0805BRD072KL

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD072KL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
+400%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.045
$ 0.045
Stock
230,083
767,401
767,401
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-6AEB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRP73PF2A2K0BTDF
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA-6YEB202V
Res Metal Film 0805 2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0805B2K0E
Res Thin Film 0805 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD072KL
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group AT0805BRD072KL provided by its distributors.

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Automotive Medical T/R
AT Series 0805 2 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Thick Film Resistor
AT 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 2kOhm 0.125W 1/8W
Res, 2K, 0.1%, 0.125W, Thin Film, 0805; Resistance:2Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD072KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.