What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0603FRE07750RL

Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603FRE07750RL.

IHS

Datasheet9 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.009
Stock
13,786
606,230
Authorized Distributors
2
6
Resistance
750 Ω
750 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group AT0603FRE07750RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res, 750R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603FRE07750RL
Thin Film Resistors - SMD 0603 750Ohms 1% 50PPM 750Ohms AECQ2
AT0603FRE07750RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.