What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0603DRD079K09L

Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD079K09L.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.026
Stock
73,973
56,830
Authorized Distributors
3
6
Resistance
9.09 kΩ
9.09 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603DRD079K09L
Res Thin Film 0603 9.09K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD078K2L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 8.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED912V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 9,100 OHM
Yageo GroupRT0603DRD079K1L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED822V
Res Thin Film 0603 8.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AT0603DRD079K09L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 9.09K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Epoxy Pad SMD Automotive T/R
AT 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 9.09kOhm 0.1W 1/10W
RES SMD 9.09KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.