What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0603DRD07100RL

Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD07100RL.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
-27.93%

CAD Models

Download Yageo Group AT0603DRD07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.053
$ 0.053
Stock
61,917
476,155
476,155
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AED101V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07100RL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED1070V
Res Thin Film 0603 107 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED910V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 91 OHM
Yageo GroupRT0603DRD07110RL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 110Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0790R9L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 90.9Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AT0603DRD07100RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 100 Ohm 0.5% 0.1W(1/10W) ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Automotive Medical T/R
RES SMD 100 OHM 0.5% 1/10W 0603
Thin Film Resistors - SMD 100 Ohms 0.5% Tol. AEC-Q200
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.