What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0402FR-07715RL

Anti-Sulfurated Chip Resistor Thick Film 0402 715Ohm 1% Paper T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-07715RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-37.21%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.009
$ 0.009
Stock
75,233
21,949,477
21,949,477
Authorized Distributors
5
6
6
Resistance
715 Ω
715 Ω
715 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2RKF7150X
Res Thick Film 0402 715 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07715RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 715Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 715 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 715 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07715RL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AF0402FR-07715RL provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0402 715Ohm 1% Paper T/R
AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 715Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 715Ohms 1/16W 0402 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR07715RL