What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0402FR-075K76L

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-075K76L.

IHS

Datasheet11 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
$ 0.005
Stock
38,900
2,231,475
2,231,475
Authorized Distributors
2
6
6
Resistance
5.76 kΩ
5.76 kΩ
5.76 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2RKF5761X
Res Thick Film 0402 5.76K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 5.76K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-075K76L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 5.76kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-075K76L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TRR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 5.76kOhm 0.063W 1/16W
Res Thick Film 0402 5.76K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0402FR-075K76L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 5.76K OHM 1% 1/16W 0402
Thick Film Resistors - SMD 5.76kOhms 1/16W 0402 1% AEC-Q200
AF0402FR-075K76L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.