What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0402FR-0754K9L

Res Thick Film 0402 54.9K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-0754K9L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-32.11%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
133,348
8,856,292
8,856,292
Authorized Distributors
6
6
6
Resistance
54.9 kΩ
54.9 kΩ
54.9 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ2RKF5492X
Res Thick Film 0402 54.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0754K9L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 54.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-0754K9L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, Surface Mount, 0402
63mW Thick Film Resistors ±100ppm/℃ ±1% 54.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 54.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 54.9k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AF0402FR-0754K9L provided by its distributors.

Res Thick Film 0402 54.9K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
AF Series 0402 54.9 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AF 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 54.9kOhm ±100ppm/C
Res, 54K9, 1%, 0.063W, Thick Film, 0402; Resistance:54.9Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Yageo AF0402FR-0754K9L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR0754K9L