What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0402FR-07510RL

AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 510Ohm 0.063W 1/16W
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-07510RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
$ 0.005
Stock
63,568
21,225,288
21,225,288
Authorized Distributors
4
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group AF0402FR-07510RL provided by its distributors.

AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 510Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 510Ohms 1/16W 0402 1% AEC-Q200
Res, 510R, 1%, 0.063W, Thick Film, 0402; Resistance:510Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-07510RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR07510RL