What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0201FR-0730K1L

AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 30.1kOhm 0.05W 1/20W
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201FR-0730K1L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.008
$ 0.008
Stock
68,808
2,143,550
2,143,550
Authorized Distributors
3
6
6
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0201FR-0730K1L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 30.1kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF3012C
Res Thick Film 0201 30.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
50mW Thick Film Resistors ±200ppm/℃ ±1% 30.1kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0201FR-0730K1L
Res Thick Film 0201 30.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GNF3302C
Res Thick Film 0201 33K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF3302C
Res Thick Film 0201 33K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group AF0201FR-0730K1L provided by its distributors.

AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 30.1kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 30.1K OHM 1% 1/20W 0201
Thick Film Resistors - SMD 30.1kOhms 1/20W 0201 1% AEC-Q200
SMD Resistor 0201 30.1KΩ ±1% 1/20W ±200ppm/℃
Res, 30K1, 1%, 0.05W, Thick Film, 0201; Resistance:30.1Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25Vrohs Compliant: Yes |Yageo AF0201FR-0730K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201FR0730K1L