What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC1206JR-076K2L

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-076K2L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.15%

CAD Models

Download Yageo Group AC1206JR-076K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.01
$ 0.01
Stock
112,603
856,628
856,628
Authorized Distributors
6
6
6
Resistance
6.2 kΩ
6.2 kΩ
6.2 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206JR-076K2L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 6.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-075K6L
Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-076K8L
Res Thick Film 1206 6.8K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8GEYJ622V
Res Thick Film 1206 6.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Surface Mount Thick Film Chip Resistor 1206 Case 6.2K Ohms 5% Tolerance 200 PPM

Descriptions

Descriptions of Yageo Group AC1206JR-076K2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 6.2kOhm 0.25W 1/4W
Thick Film Resistors - SMD 6.2kOhms 1/4W 1206 5% AEC-Q200
Res, 6K2, 5%, 0.25W, Thick Film, 1206; Resistance:6.2Kohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-076K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR076K2L