What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC1206FR-0762RL

Res Thick Film 1206 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0762RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+23.73%

CAD Models

Download Yageo Group AC1206FR-0762RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
4,498,135
12,011,446
12,011,446
Authorized Distributors
6
6
6
Resistance
62 Ω
62 Ω
62 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ8ENF62R0V
Res Thick Film 1206 62 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 62Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0762RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 62Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8ENF68R1V
Res Thick Film 1206 68.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-0766R5L
Res Thick Film 1206 66.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-0759RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 59Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC1206FR-0762RL provided by its distributors.

Res Thick Film 1206 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 62Ω 1206 Chip Resistor - Surface Mount ROHS
AC Series 1206 62 Ohm ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 62Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES, 62R, 1%, 0.25W, THICK FILM, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR0762RL