What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC1206FR-075R1L

Res Thick Film 1206 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-075R1L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+3.48%

CAD Models

Download Yageo Group AC1206FR-075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.016
$ 0.016
Stock
5,752,599
4,195,532
4,195,532
Authorized Distributors
6
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-075R1L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-075R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-074R7L
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 4.64 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1206FR-075R1L provided by its distributors.

Res Thick Film 1206 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, Surface Mount, 1206
AC Series 1206 0.25 W 5.1 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res, 5R1, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo AC1206FR-075R1L
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 5.1Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR075R1L