What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0805FR-075M6L

AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.6MOhm 0.125W 1/8W
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-075M6L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805FR-075M6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
130,985
583,522
583,522
Authorized Distributors
4
6
6
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-075M6L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.6MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.6M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-075M11L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.11MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-075M62L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.62MΩ 0805 Chip Resistor - Surface Mount ROHS
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.1MOhm 0.125W 1/8W
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.11MOhm 0.125W 1/8W

Descriptions

Descriptions of Yageo Group AC0805FR-075M6L provided by its distributors.

AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.6MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 5.6 mOhms 125 mW 0805 1% AEC-Q200
RES, 5M6, 1%, 0.125W, THICK FILM, 0805;
5.6M¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
AC0805FR-075M6L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR075M6L