What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603JR-07360KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 360kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-07360KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
Stock
256,388
35,860,869
Authorized Distributors
3
6
Resistance
360 kΩ
360 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603JR-07360KL
Res Thick Film 0603 360K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-07390KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-07330KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 330kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 360K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ364V
Res Thick Film 0603 360K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 360000ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603JR-07360KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 360kΩ 0603 Chip Resistor - Surface Mount ROHS
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 360kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 360K OHM 5% 1/10W 0603
Thick Film Resistors - SMD 1/10W 360K ohm 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR07360KL