What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603FR-07422RL

Res Thick Film 0603 422 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07422RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
1,062,824
13,106,757
13,106,757
Authorized Distributors
6
6
6
Resistance
422 Ω
422 Ω
422 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-07422RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 422Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 422 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07390RL
Yageo RC0603FR-07390RL 0603 SMD Resistor 390 Ohm 1% 100mW Thick Film
TE ConnectivityCRG0603F390R
CRG Series 0603 390 Ohm ±1 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC0603FR-07453RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 453Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0603FR-07422RL provided by its distributors.

Res Thick Film 0603 422 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
AC Series 0603 422 Ohm ±1% 0.1 W ±100 ppm/°C Automotive Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 422Ohm ±100ppm/C
Thick Film Resistors - SMD 422Ohms 1/10W 0603 1% AEC-Q200
Res, 422R, 1%, 0.1W, Thick Film, 0603; Resistance:422Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07422RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR07422RL