What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603DR-071KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603DR-071KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+12.37%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.035
$ 0.035
Stock
289,561
165,804
165,804
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group AC0603DR-071KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
Res, 1K, 0.5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603DR-071KL
1K¦¸ ¡À0.5% 100mW ¡À100ppm/¡æ 0603 1.7mm*900¦Ìm*550¦Ìm
电阻, 1K, 0.5%, 0.1W, 厚 膜, 0603;
AC0603DR-071KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603DR071KL