What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0402FR-072R2L

Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-072R2L.

Inventory History

3 month trend:
-87.98%

CAD Models

Download Yageo Group AC0402FR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
Stock
376,937
884,830
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-072R2L
Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-072RL
Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 2 OHM 1% 1/16W 0402
Yageo GroupRC0402FR-072R4L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.26 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0402FR-072R2L provided by its distributors.

Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 2.2Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 2.2 Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R
AC Series 0402 0.063 W 2.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 2.2Ohm 0.063W 1/16W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR072R2L