What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-075K1L

Res Thick Film 0201 5.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-075K1L.

IHS

Datasheet12 pages2 years ago

Farnell

element14 APAC

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.79%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.015
$ 0.015
Stock
2,410,737
599,169
599,169
Authorized Distributors
6
6
6
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GNF5101C
Res Thick Film 0201 5.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF5101C
Res Thick Film 0201 5.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-075K1L
Res Thick Film 0201 5.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF512C
Res Thick Film 0201 5.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAF0201FR-075K1L
AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 5.1kOhm 0.05W 1/20W
Res Thick Film 0201 5.1K Ohm 1% 1/24W ±250ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group AC0201FR-075K1L provided by its distributors.

Res Thick Film 0201 5.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 5.1kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 5100ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC Series 0201 5.1 kOhm ±1 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 5.1kOhm 0.05W 1/20W
RES SMD 5.1K OHM 1% 1/20W 0201
Thick Film Resistors - SMD 5.1 kOhms 50 mW 0201 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR-075K1L.
  • AC0201FR075K1L