What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-07422RL

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 422ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07422RL.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
100,000
93,896
93,896
Authorized Distributors
2
6
6
Resistance
422 Ω
422 Ω
422 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group AC0201FR-07422RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 422ohm, 25V, 1% +/-Tol, Surface Mount, 0201
RES SMD 422 OHM 1% 1/20W 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.