What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-07348KL

Res Thick Film 0201 348K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07348KL.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.43%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
171,400
139,850
139,850
Authorized Distributors
4
6
6
Resistance
348 kΩ
348 kΩ
348 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF3483C
Res Thick Film 0201 348K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07348KL
Res Thick Film 0201 348K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF3483C
Res Thick Film 0201 348K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEF3653C
Res Thick Film 0201 365K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07360KL
Res Thick Film 0201 360K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-07316KL
Res Thick Film 0201 316K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-07348KL provided by its distributors.

Res Thick Film 0201 348K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 348000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 348kOhm 0.05W 1/20W
RES SMD 348K OHM 1% 1/20W 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR07348KL