What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-0733KL

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0733KL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

TME

HQonline

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
978,461
1,480,966
1,480,966
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GNF3302C
Res Thick Film 0201 33K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF3302C
Res Thick Film 0201 33K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0733KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 33kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupAF0201FR-0733KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 33kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF3002C
Res Thick Film 0201 30K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0730KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 30kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0201FR-0733KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Res Thick Film 0201 33K Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 33kOhm 0.05W 1/20W
RES, 33K, 1%, 0.05W, THICK FILM, 0201; Resistance:33kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0733KL