What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-07180RL

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 180ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07180RL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Yageo Group AC0201FR-07180RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.015
$ 0.015
Stock
749,076
149,508
149,508
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF1800C
SMD Chip Resistor, 180 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 180 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-07180RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 180Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1800C
Res Thick Film 0201 180 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 180 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF1870C
Res Thick Film 0201 187 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group AC0201FR-07180RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 180ohm, 25V, 1% +/-Tol, Surface Mount, 0201
50mW Thick Film Resistors ±1% ±200ppm/℃ 180Ω 0201 Chip Resistor - Surface Mount ROHS
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 180Ohm 0.05W 1/20W
Thick Film Resistors - SMD 180 Ohms 50 mW 0201 AEC-Q200
SMD Resistor 0201 180Ω ±1% 1/20W ±200ppm/℃
Res, 180R, 1%, 0.05W, Thick Film, 0201; Resistance:180Ohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-07180RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR07180RL