Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VEL36US180-EU-JA

Power Supply, Ac-dc, Desktop, Adapter, 36W, 18V2A, 90-264V in, VEL36 Series

$ 19.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL36US180-EU-JA.

IHS

Datasheet4 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 36W, 18V2A, 90-264V IN, VER36 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 15V@1.6A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 15V@1.25A 90-264V INPUT
Triad MagneticsWSX180-1330
POWER SUPPLY, AC-DC,18V,1.33A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX180 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES

Descriptions

Descriptions of XP Power VEL36US180-EU-JA provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 36W, 18V2A, 90-264V IN, VEL36 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
ADAPTOR, AC-DC, 18V, 2A; No. of Outputs: 1 Output; Output Power Max: 36W; Output Voltage - Output 1: 18V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plug
Outputs = 1 / Output Voltage V = 18 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 36 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 800 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 87 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 94 / Width mm = 35 / Height mm = 83.8

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers