Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VEL18US090-EU-JA

Power Supply Ac-dc Wall Mount Fixed Plug Eu 18W 9V@2A 90-264V Input
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL18US090-EU-JA.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSX090-2500
POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSX090 SERIES

Descriptions

Descriptions of XP Power VEL18US090-EU-JA provided by its distributors.

POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 9V@2A 90-264V INPUT
AC/DC WALL MOUNT ADAPTER 9V 18W
ADAPTOR, AC-DC, 9V, 2A; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 9V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plug Ce
AC-DC Regulated Power Supply Module
Fxd Plug Adp, 18W, Output Jack, Level VI
Outputs = 1 / Output Voltage V = 9 / Output Current A = 2 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 85 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 90 / Width mm = 34 / Height mm = 76.6

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEL18US090-EU-JA.