Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VEL12US120-EU-JA

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL12US120-EU-JA.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POWER SUPPLY AC-DC WALL MNT MULTI PLUG 24W 12V / 2 A 90-264V IN LEVEL VI
POWER SUPPLY AC-DC WALL MNT MULTI PLUG 18W 12V / 1.5 A 90-264V IN LEVEL VI
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 12V@1.5A 90-264V INPUT
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES

Descriptions

Descriptions of XP Power VEL12US120-EU-JA provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
POWER SUPPLY AC-DC FIXED PLUG ADAPTER 12W OUTPUT JACK LEVEL VI
AC/DC Power Supply, ITE, 1 Output, 12 W, 12 VDC, 1 A
ADAPTOR, AC-DC, 12V, 1A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plug
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 300 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 79 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 76 / Width mm = 29.5 / Height mm = 76.5

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEL12US120-EU-JA.