Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VER18US120-JA

Power Supply Ac-dc Wall Mnt Multi Plug 18W 12V / 1.5 A 90-264V in Level VI
$ 18.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VER18US120-JA.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-10-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

XP POWER VEL12US120-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 12 V
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 12V@1.5A 90-264V INPUT
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES

Descriptions

Descriptions of XP Power VER18US120-JA provided by its distributors.

POWER SUPPLY AC-DC WALL MNT MULTI PLUG 18W 12V / 1.5 A 90-264V IN LEVEL VI
12Vdc 1.5A, 12Vdc Wall Plug-In Adaptor, Interchangeable Plugs, AC Plugs Included
Adaptor, Ac-Dc, 12V, 1.5A; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:12V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power VER18US120-JA
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.5 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = CCC Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 85 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 90.5 / Width mm = 43 / Height mm = 43

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VER18US120-JA.
  • VER18US120JA