XP Power SR05S1V8

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
$ 7.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S1V8.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR05S1V5
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 34V Input
XP PowerSR05S2V5
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
XP PowerSR05S3V3
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7803SRH-C
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP
Murata Power Solutions7805SR-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power SR05S1V8 provided by its distributors.

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
SCP 82% 500mA 1.8V 1 34V SIP-3 Through hole mounting
DC-DC CONVERTER, SWITCHING REG, 0.5A
DC/DC CONV, ITE, 1 OUTPUTS, 900MW;
SWITCHING REGULATOR, 1.8V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 900mW; Output Voltage Nom.: 1.8V; Output Current Max: 500mA; Input Voltage DC Min: 4.75V; Input Voltage

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers