XP Power SR05S2V5

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S2V5.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerSR05S1V8
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
XP PowerSR05S1V5
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 34V Input
XP PowerSR05S3V3
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7803SRH-C
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP
Murata Power Solutions7805SR-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power SR05S2V5 provided by its distributors.

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
DC-DC CONVERTER, SWITCHING REG, 0.5A
DC/DC CONV, ITE, 1 OUTPUTS, 1.25W;
SWITCHING REGULATOR, 2.5V, 0.5A O/P; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.75V to 34V; Output Voltage:2.5V; Output Current:500mA; DC / DC Converter Case Style:SIP; SVHC:No SVHC (19-Dec-2011)
SWITCHING REGULATOR, 2.5V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 1.25W; Output Voltage Nom.: 2.5V; Output Current Max: 500mA; Input Voltage DC Min: 4.75V; Input Voltage

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers