Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power RCQ7572S24

Isolated Through Hole DC/DC Converter, Railway, DIP, 2: 1, 75 W, 1 Output, 24 V
$ 122.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ7572S24.

Newark

Datasheet5 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerRCQ5072S24
Module DC-DC 72VIN 1-OUT 24V 2.08A 50W
XP PowerRCQ5072S15
Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 50 W, 1 Output, 15 V
XP PowerRCQ5072S12
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W
7.5W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 625
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-75; V. Out: 05; mA. Out: 2000
Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of XP Power RCQ7572S24 provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 24 V
DC-DC CONVERTER, THRU HOLE, DIP, 75W, 24V@3.13A, 43-101V IN, RCQ SERIES
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Module DC-DC 72VIN 1-OUT 24V 3.125A 75W 8-Pin
XP Power DCDC, RCQ75, 43 ¡ú 101 V , 24V , 75W
DC-DC Converter, 24V, 3.125A; DC / Converter Output Type:Fixed, Adjustable; No. of Outputs:1 Output; Input Voltage Min:43V;
DC-DC CONVERTER, 1 O/P, 24V, 3.125A;
DC-DC CONVERTER, 1 O/P, 24V, 3.125A; No. of Outputs: 1 Output; Output Power Max: 75W; Output Voltage - Output 1: 24V; Output Current - Output 1: 3.125A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ7572S24.