Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power Q03-12

Module DC-DC 2-OUT 0V to 300V/0V to -300V 0.0016A 0.5W 4-Pin Case A
$ 146.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power Q03-12.

IHS

Datasheet9 pages3 years ago
Datasheet13 pages14 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.96%

CAD Models

Download XP Power Q03-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerAH01P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1.5 W, 15 mA
XP PowerA03P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 1 W, 3.33 mA
XP PowerA03N-12
High Voltage DC/DC Converter, Proportional, Negative Output, Adjustable, 1 W, 3.33 mA

Descriptions

Descriptions of XP Power Q03-12 provided by its distributors.

Module DC-DC 2-OUT 0V to 300V/0V to -300V 0.0016A 0.5W 4-Pin Case A
High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 500 mW, 1.667 mA
DC-DC CONVERTER, THRU HOLE, DIP, 0.5W, 300V@1.667MA, 0.7-12V IN, Q SERIES
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid
XP Power DCDC Converter, Q Series, 0-12V In, 300V Out, 0.5W
300Vdc 1.67mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 300V, 1667UA;
DC-DC CONVERTER, 300V, 1667UA; No. of Outputs: 1 Output; Output Power Max: 500mW; Output Voltage - Output 1: 300V; Output Current - Output 1: 1.667mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: Q
Outputs = 1 / Output Voltage 1 V = 300 / Output Current 1 mA = 1.67 / Adjustable Output Voltage Min. V = 18 / Adjustable Output Voltage Max. V = 300 / Output Type = Adjustable / Rated Power mW = 500 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 0.25 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 3000000 / Length mm = 12.7 / Width mm = 12.7 / Height mm = 12.7 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q03-12.