XP Power A03P-12

High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 1 W, 3.33 mA
$ 127.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power A03P-12.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+27.96%

CAD Models

Download XP Power A03P-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerAG025P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 4 mA
XP PowerAG05P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerA01P-12
Proportional Output 350KHz 1W 10mA 100V 1 12V 700mV Adjustable DIP-5 Through hole mounting

Descriptions

Descriptions of XP Power A03P-12 provided by its distributors.

High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 1 W, 3.33 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 300V@3.33MA, 0.7-12V IN, A SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDC Converter, A Series, 0-12V In, 300V Out, 1W
DC-DC Converter, 300V, 3330UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Through Hole;
300Vdc 3.33mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 300V, 3330UA;
SGL O/P, DC-HV DC PCB MOUNT, 1W, +300V
DC-DC CONVERTER, 300V, 3330UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 300V; Output Current - Output 1: 3.33mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: A Ser
Outputs = 1 / Output Voltage 1 V = 300 / Output Current 1 mA = 3.33 / Adjustable Output Voltage Min. V = 18 / Adjustable Output Voltage Max. V = 300 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 0.7 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 23.4 / Width mm = 11.4 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • A03P-12.
  • A03P12
  • A03P12.