What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power MTF50-LT

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 398.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power MTF50-LT.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power MTF50-LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 398.29
$ 318.31
$ 318.31
Stock
52,845
9,456
9,456
Authorized Distributors
2
3
3
Case/Package
Module
Module
Module
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
15.5 V
15.5 V
15.5 V
Max Input Voltage
40 V
40 V
40 V
Output Voltage
50 V
50 V
50 V
Output Current
-
-
-
Output Power
50 W
50 W
50 W
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerMTF50
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
5 - 50 Vdc 20 A Ripple Attenuator Module (Half Brick)
18 - 36 Vdc 20 A 250 W Input Attenuator Module (Half Brick)
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick
TDK-LambdaPH50A280-48
DC-DC Converters, Power module type (with baseplate), Output: 52.8W, 48V, Isolated type
TDK-LambdaPH150A280-48
DC-DC Converters, Power module type (with baseplate), Output: 153.6W, 48V, Isolated type

Descriptions

Descriptions of XP Power MTF50-LT provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Power Supply;50W mil-spec filter single output,ext temp
FILTER FOR MTC SERIES
FILTER MODULE
FILTER MODULE, MILITARY GRADE, 50VDC; Power Supply Applications:-; DC / DC Converter Type:DIP; Input Ratio:3:1; Output Power Max:50W; No. of Outputs:1 Output; Output Voltage - Output 1:-; Output Current - Output 1:-; Width:1.57mm RoHS Compliant: No

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTF50LT