What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-AWW-CU

18 - 36 Vdc 20 A 250 W Input Attenuator Module (Half Brick)
$ 261.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-AWW-CU.

IHS

Datasheet6 pages8 years ago

Future Electronics

Elcodis

Inventory History

3 month trend:
-7.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsPAH-53/8.5-D48PB-C
DC DC CONVERTER 53V 450W / Isolated Module DC DC Converter 1 Output 53V 8.5A 36V - 75V Input
Murata Power SolutionsPAH-48/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 48V 8.5A 408W 9-Pin Half-Brick
TDK-LambdaPAH450S48-48
DC-DC Converters, Power module type (with baseplate), Output: 451.2W, 48V, Isolated type
TDK-LambdaPAH450S48-48/T
Power Supply; 450W450W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 48V 9.4A; 450W
TDK-LambdaPAH150S48-48
DC-DC Converters, Power module type (with baseplate), Output: 153.6W, 48V, Isolated type
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick

Descriptions

Descriptions of Vicor VI-AWW-CU provided by its distributors.

18 - 36 Vdc 20 A 250 W Input Attenuator Module (Half Brick)
Input Attenuator Module 24V Screw Mount/Through Hole 9-Pin
VI-IAM INPUT ATTENUATOR MODULE
Input Attenuator Modules
Analog Circuit, 1 Func
CAP TANT 68UF 10% 20V 2917

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US