Technical
CompositionHybrid
Current - Output 1665 mA
Current - Output 2665 mA
Efficiency89 %
FeaturesOCP, OVP, SCP, UVLO
Isolation Voltage1600 Vrms
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature66 °C
Max Output Current665 mA
Max Output Power10 W
Max Output Voltage15.15 V
Max Power Dissipation20 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Min Output Voltage14.85 V
Nominal Input Voltage48 V
Nominal Output Voltage15 V
Number of Circuits1
Number of Outputs2
Output Current665 mA
Output Power20 W
Output Voltage15 V
Power Rating20 W
Voltage - Output 115 V
Voltage - Output 2-15 V