XP Power JTF1048S12

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 30.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1048S12.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJTF1048S05
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerJTF0848S15
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Recom PowerRP12-4805SAW
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
XP PowerJTF1048S3V3
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Recom PowerRP08-4805SAW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of XP Power JTF1048S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP POWER JTF1048S12 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 18 V, 75 V, 10 W, 12 V
DC-DC CONVERTER, 10W, 4:1, DIP24
DC/DC CONVERTER, 10W, 4:1, 12V
DC/DC CONVERTER, 10W, 4: 1, 12V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 833Ma, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:833Ma |Xp Power JTF1048S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers