XP Power JTF0824S15

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 8 W, 1 Output, 15 V
$ 28.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF0824S15.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download XP Power JTF0824S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Recom PowerRP08-2405SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1600
Recom PowerRP08-2415SAW
Module DC-DC 24VIN 1-OUT 15V 0.533A 8W 9-Pin DIP Tube
Recom PowerRP08-243.3SAW
CONV DC/DC 8W SGL 3.3V OUT DIP24 / Module DC-DC 24VIN 1-OUT 3.3V 2.4A 8W 9-Pin DIP Tube
XP PowerJTF1024S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
Murata Power SolutionsNCS6S1215C
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 7-Pin Tube
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 10 W, 1 Output, Adj, Fixed, 5 V, 2 A

Descriptions

Descriptions of XP Power JTF0824S15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 8 W, 1 Output, 15 V
XP POWER JTF0824S15 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 8 W, 15 V
XP Power DCDC Converter, JTF Series, 9 → 36 VDC In, 15VDC Out, 8W
DC-DC Regulated Power Supply Module
1-OUTPUT 8 W DC-DC REG PWR SUPPLY MODULE
DC/DC CONVERTER, 8W, 4:1 I/P15V O/P;
DC/DC CONVERTER, 8W, 4: 1 I/P15V O/P; No. of Outputs: 1 Output; Output Power Max: 8W; Output Voltage - Output 1: 15V; Output Current - Output 1: 535mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers