What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JTC0624D05

XP POWER JTC0624D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 6 W, 5 V

$ 36.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTC0624D05.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Advanced EnergyASA00AA18-LS
Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 5 W, 2 Outputs, Fixed, 5 V
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP
Recom PowerRP10-2405DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-500
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-300
XP PowerJTF1224D05
XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V

Descriptions

Descriptions of XP Power JTC0624D05 provided by its distributors.

XP POWER JTC0624D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 6 W, 5 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
CONVERTER, DC/DC, 2O/P, 6W, 5V; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 600mA; Output Voltage
Dc-Dc Converter, Iso Pol, 2 O/P, 6W, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTC0624D05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers