Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCM1512S15

Isolated Board Mount Dc/Dc Converter, Di; |Xp Power JCM1512S15
$ 30.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1512S15.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+387%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCD0412S12
Module DC-DC 12VIN 1-OUT 12V 0.333A 6W 7-Pin DIP Module
DC DC CONVERTER 15V 6W / Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
Recom PowerRW-1215S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 200
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JCM1512S15 provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Di; |Xp Power JCM1512S15
DC/DC CONVERTER, 15W, 1" X 1"; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers