What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JCK3048D12

DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid

$ 54.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK3048D12.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerJCJ1048D12
DC-DC Regulated Power Supply Module, 2 Output, 145.44W, Hybrid
Module DC-DC 48VIN 2-OUT -12V/12V -0.333A/0.333A 8W Medical 9-Pin Metal DIP Tube
XP PowerJCD0448D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 2 Output, 15 V
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: +/-12; mA. Out: +/-250
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 36-75; V. Out: +/-12; mA. Out: +/-145
XP PowerJCB0348D09
XP POWER JCB0348D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 9 V

Descriptions

Descriptions of XP Power JCK3048D12 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
DC/DC CONVERTER, 30W, 2X1", DUAL O/P
MOD THYRISTOR/DIO 1600V TO-240AA
DC/DC CONVERTER, 30W, 2X1", DUAL O/P; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -12V; Output Current - Output 2: 1.25A; Output
Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 12V, -12V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:75V; Tensión De Entrada Dc Mín.:36V |Xp Power JCK3048D12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers