XP Power JCD0448D15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 4 W, 2 Output, 15 V
$ 19.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0448D15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0448D05
XP POWER JCD0448D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 4 W, 5 V
XP PowerJCD0448D24
XP POWER JCD0448D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 4 W, 24 V
XP PowerJCB0348D09
XP POWER JCB0348D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 9 V
Module DC-DC 48VIN 2-OUT -12V/12V -0.333A/0.333A 8W Medical 9-Pin Metal DIP Tube
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA

Descriptions

Descriptions of XP Power JCD0448D15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 2 Output, 15 V
XP POWER JCD0448D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 4 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
DC-DC CONVERTER, 4W, 2:1, DIP24
DC/DC Converter Isolated +/-15V 4W
RS APAC
DC/DC CONVERTER, 4W, +/-15V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 4W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 133mA; Output V
DC/DC CONVERTER, 4W, +/-15V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:36V to 72V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max.:133mA, 133mA; Output Power Max:4W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:36V to 72V; Isolation Voltage:1.6kV; Output Current:133mA; Output Current 2:-133mA; Output Voltage:15V; Output Voltage 2:-15V; Power Rating:4W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers