XP Power JCB0348D09

XP POWER JCB0348D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 9 V
$ 14.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0348D09.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCB0348D12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 2 Output, 12 V
XP PowerJCB0348D24
XP POWER JCB0348D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 24 V
XP PowerJCD0448D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 2 Output, 15 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA

Descriptions

Descriptions of XP Power JCB0348D09 provided by its distributors.

XP POWER JCB0348D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 36 V, 72 V, 3 W, 9 V
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
2 9V 72V 36V 31.8mm*20.3mm*10.2mm
DC/DC CONVERTER, 3W, DUAL 9V O/P; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 9V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 167mA; Output Voltag
DC/DC CONVERTER, 3W, DUAL 9V O/P; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:36V to 72V; Power Rating:3W; Output Voltage:9V; Output Current:167mA; Output Voltage 2:-9V; Output Current 2:-167mA; Supply Voltage:48V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; SVHC:No SVHC (20-Jun-2011); Mounting Type:Through Hole Technology

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers