XP Power JCK3024D15

XP POWER JCK3024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 30 W, 15 V
$ 50.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK3024D15.

IHS

Datasheet2 pages5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
-16.18%

CAD Models

Download XP Power JCK3024D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCM1524D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 2 Output, 15 V
XP PowerJCD0624D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCD0624D12
XP POWER JCD0624D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 12 V
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Recom PowerREC5-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 12-Pin DIP Module Tube
Recom PowerREC3-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JCK3024D15 provided by its distributors.

XP POWER JCK3024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 30 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
XP Power DCDCConverter, JCKseries, 18 → 36 V DC input, ±15V DC output, 30W
Dc/Dc Converter, 30W 2X1_, Dual O/P; |Xp Power JCK3024D15
DC-DC CONVERTER, 30W, DUAL OUTPUT
DC/DC CONVERTER, 30W 2X1", DUAL O/P; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -15V; Output Current - Output 2: 1A; Output Voltag
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Voltage 2 V = -15 / Output Current 2 A = -1 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 91 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 430000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers