Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCK2012S12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 20 W, 1 Output, 12 V
$ 39.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK2012S12.

Farnell

Datasheet2 pages5 years ago
Datasheet2 pages17 years ago

TME

element14 APAC

Inventory History

3 month trend:
-40.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCM2012S05
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP PowerJCK2012S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 20 W, 1 Output, 5 V
TDK-LambdaPXD2012S05
Module DC-DC 1-OUT 5V 4A 20W 6-Pin
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
TDK-LambdaPXD20-12S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
XP PowerJCM2012S15
Module DC-DC 12VIN 1-OUT 15V 1.33A 20W 6-Pin

Descriptions

Descriptions of XP Power JCK2012S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 20 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 6-Pin
XP Power DC-DC Converter, JCK Series, 9-18V In, 12V Out, 20W
XP POWER - JCK2012S12 - CONVERTER, DC/DC 20W, 12V
DC-DC CONVERTER, 20W SINGLE O/P, 2X1"
CONVERTER, DC/DC 20W, 12V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.67 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 90 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 680000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers