Technical
CompositionHybrid
Current - Output 1333 mA
Current - Output 2333 mA
Efficiency85 %
FeaturesOCP, SCP
Isolation Voltage1500 Vrms
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature100 °C
Max Output Current333 mA
Max Output Power9.99 W
Max Output Voltage15.15 V
Max Power Dissipation10 W
Max Switching Frequency200 kHz
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Output Voltage14.85 V
Nominal Input Voltage12 V
Nominal Output Voltage15 V
Number of Circuits1
Number of Outputs2
Operating Supply Voltage12 V
Output Current333 mA
Output Power10 W
Output Voltage15 V
Power Rating10 W
Temperature GradeIndustrial
Voltage - Output 115 V
Voltage - Output 2-15 V